Christmas Opening Hours and Delivery Dates here

Stäubli 230030-26 Jack socket vertical 2mm violet insulated metal threads

Order Code:

00-0269

Brand: Staubli MPN: 23.0030-26 EAN-13: 2050000576270
Qty Unit Price (Ex VAT)
1+ £4.10
10+ £3.81
25+ £3.51
50+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
46 available to back orderBack-order availability date - 13/01/2026

Insulated 2mm jack socket connector, panel mount with 2.8mm male spade connector. Rigid connector with metal thread and nut for secure mounting.
Type Socket, vertical vertical
Contact Plating Optalloy®
Colour Violet
Insulation Material Partially insulated
Material Brass with Optalloy® -alloy
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot