Christmas Opening Hours and Delivery Dates here

Stäubli 230030-21 Insulated jack socket 2mm pin blk rigid metal threads

Order Code:

00-0264

Brand: Staubli MPN: 23.0030-21 EAN-13: 2050000576225

Discontinued


Insulated 2mm jack socket connector, panel mount with 2.8mm male spade connector. Rigid connector with metal thread and nut for secure mounting.
Type Socket, vertical vertical
Contact Plating Optalloy®
Colour Black
Insulation Material Partially insulated
Material Brass with Optalloy® -alloy
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 2mm

You may also like


Trustpilot