Christmas Opening Hours and Delivery Dates here

Stäubli 223007-22 SKLS4 straight jack plug 4mm pin red 1pc fits 012-25mm²

Order Code:

00-0262

Brand: Staubli MPN: 22.3007-22 EAN-13: 4016138182705
Qty Unit Price (Ex VAT)
1+ £9.27
10+ £8.59
25+ £7.90
50+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

4mm straight banana plug connector for clamping directly onto stripped wires of 0.12 -2.5 mm² cross-section. Compatible with 4mm safety sockets.
Type Plug, straight
Contact Plating Nickel plated
Colour Red
Cross Section 0.127mm²
Insulation Material Insulated
Nominal Current
10A
Nominal current - rounded value 10A
Nominal Voltage 600V
Operating Voltage 600V
Pin Ø 4mm
Temperature Range -40 °C - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot