This discovery kit is ideal for when you want to learn about and develop solutions for the IoT and applications involving direct connection to cloud servers. By exploiting low-power multi-channel communications, multiway sensing, and the STM32L4 microcontroller, the kit enables a diversity of applications. In addition, support for the Arduino UNO V3, and PMOD connectivity, provides unlimited expansion capabilities with a large choice of specialised add-on boards.
The kit is based around ultra-low power STM32L4 series MCUs that are based on ARM Cortex -M4 core with 1Mbyte of Flash memory and 128Kbytes of SRAM. The board supports a wide choice of Integrated Development Environments (IDEs) including IAR , Keil , GCC-based IDEs, ARM mbed Enabled. Additional features of this comprehensively equipped board include:
Bluetooth V4.1
Wi-Fi
2x Digital omnidirectional microphones
Capacitive digital sensor for relative humidity and temperature
High-performance 3-axis magnetometer
3D Accelerometer and 3D gyroscope
260 to 1260hPa Absolute digital output barometer
Time-of-Flight and gesture-detection sensor
For more resources, tools and software please see here.
- Operating frequency 915MHz
- 64-Mbit Quad-SPI Flash memory
- Dynamic NFC tag based on M24SR with its printed NFC antenna
- 2x Push-buttons (user and reset)
- USB OTG FS with Micro-AB connector
- Expansion connectors Arduino Uno V3 and PMOD
- Power supply ST LINK USB VBUS or external source
- On-board ST-LINK/V2-1 debugger/programmer
- Comprehensive free software HAL library
- ARM mbed Enabled
| Type |
Discovery kit for IoT on-board sensors |
| MCU Device |
STM32L475VGT6 |
| MCU Family |
STM32L4 |