Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO SSR02-338080ZSL Panel Mount SSR 4-32VDC 48-400VAC 80A Zero Cross

IMO SSR02-338080ZSL Panel Mount SSR 4-32VDC 48-400VAC 80A Zero Cross

Order Code:  

60-2048

 
Brand: IMO  MPN: SSR02-338080ZSL 
 Report an error

Discontinued

The SSR02 range of solid state relays have a 4-32V DC input and feature LED indication.

These devices have an SCR output, providing high dv/dt capability of greater than 500V/µs. All relays have an internal snubber and there is 4000V rms opto-isolation between input and output.

  • LED Indication
  • Double SCR output
  • DC Control
  • Panel mounting
  • Zeo cross turn-on function
  • Photo isolation
  • 4000V rms dielectric strength

Reviews


Be the first to submit a review