Christmas Opening Hours and Delivery Dates here

Squire 37CS Stronglock Padlock Shed Lock 44mm Close Shackle

Order Code:

97-1905

Brand: Squire MPN: 37CS EAN-13: 5012245003680
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Robust laminated construction made stronger by addition of a solid shackle protector.
4-pin tumbler lock mechanism - 1024 key variations.
Can be keyed-alike or master-keyed.
8 mm hardened steel shackle.
Size across face: 44 mm.
Shackle clearance vertical: 13 mm.
Type: 37CS.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot