Christmas Opening Hours and Delivery Dates here
Spitznagel SPK 02224 PCB Mount Transformer 230V to 24V 2.2VA

Spitznagel SPK 02224 PCB Mount Transformer 230V to 24V 2.2VA

Order Code:

55-7759

Brand: Spitznagel MPN: SPK 02224

Discontinued



  • Dimensions, height: 27mm
  • Dimensions, length: 32mm
  • Dimensions, width: 27mm
  • Secondary voltage: 24 V
  • Type (manufacturer type): SPK 02224
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 2.2VA

Trustpilot