Christmas Opening Hours and Delivery Dates here
Spitznagel SPF 0942424 Low Profile PCB Transformer 2 x 115V to 2 x 24 V 10VA

Spitznagel SPF 0942424 Low Profile PCB Transformer 2 x 115V to 2 x 24 V 10VA

Order Code:

55-7801

Brand: Spitznagel MPN: SPF 0942424

Discontinued



  • Dimensions, height: 28mm
  • Dimensions, length: 44mm
  • Dimensions, width: 53mm
  • Secondary voltage: 2 x 24 V
  • Type (manufacturer type): SPF 0942424
Primary Voltages 2 x 115V
Secondary Voltages 2 x 24V
Power Rating 10VA

Trustpilot