SpeaKa Professional 50066 Diode Plug 5-Pin (DIN) to Diode Plug 5-Pin (DIN) 5m

Order Code:

55-3646

Brand: SpeaKa Professional MPN: 50066 EAN-13: 4008928500660

Discontinued


This SpeaKa Professional audio connection cable has a 180° 5-pin DIN plug on each end.
  • Cable length: 5m
  • Colour: Black
  • Connector type: straight
  • Connector/Input type A: Diode plug 5-pin (DIN)
  • Type B (or outputs): Diode plug 5-pin (DIN)

Trustpilot