Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Song Chuan 896H-2AHC1-24VDC Automotive Relay 1.6W 24V DPNO 10A

Song Chuan 896H-2AHC1-24VDC Automotive Relay 1.6W 24V DPNO 10A

Order Code:  

57-5791

  Copy to clipboard
Brand: Song Chuan  Copy to clipboard MPN: 896H-2AHC1 24V DC Copy to clipboard
 Report an error

Discontinued

A 24V DC DPDT-NO socket mounting, mini ISO, high power automotive relay. Features a flux tight flanged cover. A wide temperature range and high current capacity makes this relay suitable for a wide range of applications.


  • Socket terminals
  • High switching capacity
  • Wide temperature range
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Resistance 360Ω
Coil Voltage (DC) 24V
Contact Configuration DPDT-NO
Switching Voltage Max (DC) 14V
Switching Power 1.6W
Mounting Type Socket Terminal
Operating Temperature -40 to +125°C
Coil Current 66.7mA
Size 25.8 x 31.3 x 35mm
Switching Current 30A

Reviews


Be the first to submit a review