Christmas Opening Hours and Delivery Dates here
Song Chuan 896H-2AHC-12VDC Automotive Relay 1.6W 12V DPNO 30A

Song Chuan 896H-2AHC-12VDC Automotive Relay 1.6W 12V DPNO 30A

Order Code:

57-5788

Brand: Song Chuan MPN: 896H-2AHC 12V DC

Discontinued


A 12V DC DPDT-NO socket mounting, mini ISO, high power automotive relay. A wide temperature range and high current capacity makes this relay suitable for a wide range of applications.


  • Socket terminals
  • High switching capacity
  • Wide temperature range
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 12V
Contact Configuration DPDT-NO
Switching Current 30A
Coil Resistance 90Ω
Mounting Type Socket Terminal
Coil Current 133mA
Operating Temperature -40 to +125°C
Size 25.8 x 25.8 x 25mm
Switching Power 1.6W
Switching Voltage Max (DC) 14V

Trustpilot