Christmas Opening Hours and Delivery Dates here

Song Chuan 896H-1AH-C112 Automotive Relay 12VDC 50A SPNO Flanged Cover

Order Code:

51-0663

Brand: Song Chuan MPN: 896H-1AH-C1 12V DC

Discontinued


A 50A 12V DC SPST-NO automotive relay in a mini ISO socket mounting body. Suitable for high power handling automotive applications.


  • Flux tight flanged cover
  • AgSnO alloy contacts
  • High switching capacity
  • Wide temperature range
  • Long operational life
  • Good shock and vibration resistance
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 50A
Coil Resistance 90Ω
Mounting Type Socket Terminal
Coil Current 133mA
Operating Temperature -40 to +125°C
Size 25.8 x 31.3 x 35mm
Switching Power 1.6W
Switching Voltage Max (DC) 14V

Trustpilot