Christmas Opening Hours and Delivery Dates here
Song Chuan 895-1CC-24 Automotive Relay 24VDC SPDT 10A

Song Chuan 895-1CC-24 Automotive Relay 24VDC SPDT 10A

Order Code:

57-4921

Brand: Song Chuan MPN: 895-1CC 24V DC

Discontinued


A 24V DC SPDT low profile PCB automotive relay with a high current capacity. The relay is ideal for use in high power automotive applications such as motor control (power windows, wipers, etc.) and flasher control for lighting systems.


  • PCB Mounting
  • Flux tight
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 10A
Coil Resistance 900Ω
Mounting Type PCB
Coil Current 26.7mA
Operating Temperature -40 to +85°C
Size 15.5 x 13.8 x 12mm
Switching Power 640mW
Switching Voltage Max (DC) 14V

You may also like


Trustpilot