Song Chuan 822E-1C-S24 Automotive Relay 24VDC 40A SPDT

Order Code:

51-0661

Brand: Song Chuan MPN: 822E-1C-S 24

Discontinued


A 40A 24V DC DPDT sealed washable type high power PCB relay that is ideal for automotive use.


  • PCB Mounting
  • AgSnO contacts
  • High switching capacity
  • Long operational life
  • Good shock and vibration resistance
Coil Voltage 24V
Contact Configuration SPDT
Switching Current 40A
Coil Current 66mA
Coil Resistance 362Ω
Mounting Type PCB
Operating Temperature -40 to +85°C
Size 26.6 x 21.4 x 21.8mm
Switching Power 1.6W
Switching Voltage Max (DC) 14V

Trustpilot