Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Song Chuan 103T-1CHC24 24VDC 20A SPDT Miniature Automotive Relay 0.64W

Order Code:  

50-6806

  Copy to clipboard
Brand: Song Chuan  Copy to clipboard MPN: 103T-1CHC 24 Copy to clipboard
 Report an error

Discontinued

A twin SPCO 20A 24V DC ultra slim automotive relay in a PCB mounting body. Suitable for high density mounting in a wide range of automotive applications.


  • Wide temperature range
  • PCB mounting
  • High switching capacity
  • Flux tight
  • Long operational life
  • Good shock and vibration resistance
  • Contact material AgSnO alloy
Coil Resistance 900Ω
Coil Voltage (DC) 24V
Contact Configuration SPDT
Switching Voltage Max (DC) 14V
Mounting Type PCB
Operating Temperature -40 to +125°C
Coil Current 26.7mA
Size 15.8 x 14.4 x 13.7mm
Switching Current 10A

Reviews


Be the first to submit a review