Easter Opening Hours and Delivery Dates here

Sonel PQM-700 Power Quality Analyser 1/3-phase 690V 3kA Class S

Order Code:

10-6632

Brand: Sonel MPN: WMDEPQM700 EAN-13: 5907624021587
Qty Unit Price (Inc VAT)
1+ £2081.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 19/04/2026

The Sonel PQM-700 is a versatile diagnostic tool designed for power grid diagnostics. It functions as a mains tester and supports both 1-phase and 3-phase network diagnostics. Typical applications include monitoring and logging data for effective maintenance and troubleshooting of electrical systems.
Type Network diagnostics
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 270 x 380 x 210 mm
Height 210mm
Interfaces USB
Length 270mm
Power supply (details) 64/110 V; 110/190 V; 115/200 V, 220/380 V, 230/400 V; 240/415 V; 400/690V
Reading category CAT IV 300 V
Width 380mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot