Christmas Opening Hours and Delivery Dates here

Soehnle 68106 Airfresh 300 Replacement Filter Pre-EPA Charcoal Grey

Order Code:

10-6432

Brand: Soehnle MPN: 68106 EAN-13: 4006501681065

Discontinued


Soehnle manufactures the 68106 Airfresh Clean 300 replacement filter, designed to enhance air quality control in air purifiers. This grey replacement filter functions as an allergen remover and includes ionisers. It is typically used in maintaining optimal performance and efficiency for the Airfresh Clean 300 air purifier.
Type Replacement filter
Colour Grey
Dimensions (L x W x H) 127 x 116 x 25 mm
Height 25mm
Length 127mm
Width 116mm

Trustpilot