Easter Opening Hours and Delivery Dates here

Snappy PSU-SNP30-700IF LED Driver 700mA CC 30W In-line CST

Order Code:

85-4823

Brand: Snappy MPN: PSU-SNP30-700IF

Discontinued


The Snappy Optoelectronics PSU-SNP30-700IF is a 700mA LED Driver from the CC Series. This high quality 42V DC, 15 to 30W LED driver has been designed specifically for LED applications. It features Open Circuit; Short Circuit; Over Load and Over Heat Protection.

The driver is a self-contained AC-DC converter in a very slim-line form factor with easy connections via covered screw terminals.


  • Constant Current mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Short circuit/ Over current protection
  • Supplied with an output voltage rating of 42V DC
  • Supplied with a current rating of 700mA
  • Supplied with a power rating of 15 to 30W
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP30-700IF, CC Series
Output Voltage 42V
Output Current 700mA
Input Voltage 200 to 240V

Trustpilot