Snappy PSU-SNP20-700IF LED Driver 700mA CC 20W In-line CST

Order Code:

85-4822

Brand: Snappy MPN: PSU-SNP20-700IF

Discontinued


The Snappy Optoelectronics PSU-SNP20-700IF is a 700mA LED Driver from the CC Series. This high quality 29V DC, 11 to 20W LED driver has been designed specifically for LED applications. It features Open Circuit; Short Circuit; Over Load and Over Heat Protection.

The driver is a self-contained AC-DC converter in a very slim-line form factor with easy connections via covered screw terminals.


  • Constant Current mode power supply
  • Compact package
  • Covered Screw terminal connection
  • Fully encapsulated to IP20
  • High efficiency
  • Short circuit/ Over current protection
  • Supplied with an output voltage rating of 29V DC
  • Supplied with a current rating of 700mA
  • Supplied with a power rating of 11 to 20W
  • Manufacturer's part: Snappy Optoelectronics PSU-SNP20-700IF, CC Series
Output Voltage 29V
Output Current 700mA
Input Voltage 200 to 240V
Input Power 20W

Trustpilot