Christmas Opening Hours and Delivery Dates here

SLV 232535 Sitra Cube Outdoor Wall Light LED Unit GX53 Anthracite 18W

Order Code:

10-6379

Brand: SLV MPN: 232535 EAN-13: 4024163112512
Qty Unit Price (Ex VAT)
1+ £55.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 03/02/2026

Manufactured by SLV, the Sitra Cube 232535 is an energy-saving outdoor wall light requiring a GX53 style bulb with up to 18 W power. Its anthracite finish makes it aesthetically suitable for modern settings. Typically used for garden or outdoor wall lighting, it is ideal for enhancing the ambiance and security of exterior spaces.
Type Outdoor wall light
IP Rating IP44
Power 18W
Base GX53
Depth 110.00mm
Dim (L x W x H) 10.8 x 10.8 x 11.5 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 11.5cm
Length 10.8cm
Light bulb included No
Light features Top and bottom light emission
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Protection Class I
Rating per bulb 9W
Recess diameter 0mm
Width 10.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot