Slice 10514 Auto-Retractable Mini Cutter

Order Code:

64-6944

Brand: Slice MPN: 10514 EAN-13: 0895142105146
  • Country of Origin: China
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This mini cutter from Slice has a clever design that allows sharp cutting with minimal injuries, for instance when cutting tape on boxes. It is equipped with a patented handle and rubberised slider button, protecting the hands during use, while limiting blade exposure, making for a safer, more comfortable cutting experience.

The blade automatically retracts back into its housing when the slider button is released for added safety. It includes one replaceable patented ceramic safety blade with safer rounded tips. The blade lasts up to 10 times longer than metal blades.


  • Small convenient size with built-in magnet
  • Non-conductive, non-sparking and non-magnetic
  • No tool required for blade change
  • Reduces injuries, lowers costs
  • Auto-retractable for extra safety
  • Durable ABS housing
  • 63 x 38 x 10mm
  • Weighs just 10g
  • Replacement blades available (10404)
  • Manufacturer's part 10514


Type Mini cutter
Length 63mm

Trustpilot