Christmas Opening Hours and Delivery Dates here

Slice 10456 Pointed Tip Stainless Tweezers

Order Code:

64-6939

Brand: Slice MPN: 10456 UPC-12: 895142104569
  • Country of Origin: China
  • View All

Discontinued


These pointed tweezers from Slice have been designed for precision tweezing and can be used for a number of tasks, whether it's in the laboratory or just simply plucking eyebrows! Manufactured with professional grade stainless steel, the tweezers come with a patented extra-wide comfort grip and perfectly aligned, hand-filed pointed tips.


  • Autoclave-friendly and 100% sanitisable
  • Increased strength and control
  • Ideal for precision tweezing
  • 86 x 20 x 9mm
  • Weighs just 20g
  • Manufacturer's part 10456
Point Type Pointed tip
Length 86mm
Material Steel

Trustpilot