Skross SKKT0565WPDUKCN Charger 65W PD GaN UK USB 65W 1x USB-A 2x USB-C White

Order Code:

17-5891

Brand: Skross MPN: SKKT0565WPDUKCN EAN-13: 7640166329602
Qty Unit Price (Ex VAT)
1+ £32.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Skross SKKT0565WPDUKCN is a charger, also identified as product number 3339487. This compact device utilises GaN technology to deliver a high-power output of up to 65 watts, efficiently supporting fast charging for a range of electronic devices. It is designed with one USB-A port and two USB-C ports, allowing versatile connectivity for contemporary gadgets. Suitable for use in engineering environments, including laboratories and workshops, it provides reliable power supply solutions, especially in settings requiring the charging of multiple devices concurrently. The charger is configured for UK plug sockets and is presented in a white finish, making it compatible with a typical British electrical environment.
Type Power Charger 65W PD GaN Combo+ UK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot