Christmas Opening Hours and Delivery Dates here

Skross 1302976 MUV USB AC65PD Adapter World Use USB-C/USB Ports Compact

Order Code:

10-6260

Brand: Skross MPN: 1302976 EAN-13: 7640166328308

Discontinued


The Skross 1302976 travel adapter is a versatile mains adapter designed for international travel. It features compatibility with multiple plug standards, making it ideal for use in numerous countries. This travel power adapter is perfect for keeping your devices charged while abroad.
Type Travel adapter
Country Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Antigua and Barbuda, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belgium, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Bosnia-Herzegovina, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Serbia and Montenegro, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, Somalia, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, United Kingdom, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe
Dimensions (L x W x H) 79 x 63 x 54 mm
Height 54mm
Length 79mm
Max. nominal current 3.25A
Operating Voltage 100 -250V AC
USB port Yes
Width 63mm

Trustpilot