Christmas Opening Hours and Delivery Dates here

Skross 1302962 MUV USB Travel Adapter 220+ Countries 2 USB Ports

Order Code:

10-6258

Brand: Skross MPN: 1302962 EAN-13: 7640166323709

Discontinued


The Skross 1302962 Travel Adapter MUV USB (AC) is a versatile travel power adapter designed to accommodate various plug configurations worldwide. It is equipped with USB ports for convenient device charging. Ideal for international travellers, this mains adapter ensures seamless power connectivity wherever you go.
Type Travel adapter
Country Australia, Brazil, China, Europe, Italy, Japan, USA
Dimensions (L x W x H) 75 x 63 x 54 mm
Height 54mm
Length 75mm
Max. nominal current 2.5A
Operating Voltage 100 -250V
Width 63mm

Trustpilot