Skross 1.500211-E Travel Adapter CA W to EU Safe Use in 150+ Countries

Image Representative of Range

Skross 1.500211-E Travel Adapter CA W to EU Safe Use in 150+ Countries

Order Code:

10-6237

Brand: Skross MPN: 1.500211-E EAN-13: 7640166320111
Qty Unit Price (Ex VAT)
1+ £6.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Skross manufactures the 1.500211-E travel adapter for converting Canadian wall outlets to European ones. This compact travel power adapter is ideal for international travellers needing to connect their devices to EU mains. It is an essential accessory for maintaining power connectivity while travelling in Europe.
Destination Afghanistan, Albania, Algeria, American Samoa, Andorra, Armenia, Aruba, Austria, Azores, Balearic Islands, Belgium, Benin, Bhutan, Bosnia, Bulgaria, Burkina Faso, Burundi, Cameroon, Canary Islands, Cape Verde, Central African Republic, Chad, Comoros, Congo (Republic), Croatia, Czech Republic, Djibouti, East Imor, El Salvador, Equatorial Guinea, Estonia, Finland, France, French Guiana, Germany, Greece, Grenadines, Guadeloupe, Guinea, Herzegovina, Hungary, Iceland, Indonesia, Iran, Italy, Ivory Coast, Jordan, Korea, Laos, Latvia, Liberia, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Mali, Martinique, Moldova, Monaco, Mongolia, Montenegro, Morocco, Mozambique, Myanmar, Netherlands, Netherlands Antilles, New Caledonia, Niger, Norway, Poland, Portugal, Reunion, Romania, Russian Federation, Saint Vincent, Saudi Arabia, Senegal, Serbia, Slovakia, Slovenia, South Korea, Spain, Suriname, Sweden, Syria, Tahiti, Tunisia, Turkey, Turkmenistan, Ukraine, Uruguay
Dim (L x W x H) 45 x 58 x 58 mm
Factory colour Multi-colour
Height 58mm
Length 45mm
Max. nominal current 16A
Operating Voltage 250 V/AC
Type Travel adapter
USB port No
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot