Christmas Opening Hours and Delivery Dates here

Siretta SNYPER-LTE+ SPECTRUM V1 (EU) Signal Strength Tester 4G/3G/2G EU

Order Code:

43-1049

Brand: Siretta MPN: SNYPER-LTE+ SPECTRUM (EU) V1

Discontinued


The SNYPER-LTE+ Spectrum (EU) is a high performance, multi-language network signal analyser dedicated to surveying the 4G/LTE, 3G/UMTS & 2G/ GSM European networks. The SNYPER-LTE+ Spectrum (EU) does not require a SIM in order to provide network survey results.

The SNYPER-LTE+ Spectrum (EU) can save multiple surveys locally in memory and incorporates Siretta's leading liveSCAN feature which allows you to perform real time graphical site surveys on the full colour SNYPER display.

The SNYPER-LTE+ Spectrum is supplied with an omni-directional antenna to detect 'hot-spots' in buildings and perform site surveys and also includes a directional antenna kit to perform point-to-point antenna alignment. The SNYPER can survey the local network and display results from all discovered cellular cell towers observed in the area. Results are ordered from highest to lowest 'visible' base-station signal and the key network parameters of each are displayed.


  • Enhanced cellular survey of installations
  • Establishes most suitable operator
  • Optimum antenna placement
  • Results available in CSV and HTML
  • No SIM card required
  • Network breakdown and summary results
  • Determines hot-spots and assists with antenna alignment
  • Battery: Lithium Ion 3.7V, 2000mAh
  • Dimensions: 141 x 76 x 36mm
  • Weight: 200g without antenna
  • Charger: output 5V, 2000mA, input 100 to 240V 50/60Hz with UK, EU, US & AU heads
  • Siretta type SNYPER-LTE+ Spectrum (EU)
Type Signal strength tester
Battery Weight 38g
Height 36mm
Length 141mm
Width 76mm

Trustpilot