Sinuslive --Conrad Bitumen mat 659472

Sinuslive Brand: Sinuslive
Sinuslive ADM-20 Bitumen Mat, designated with Manufacturer's Part Number 854676, is a noise reduction material designed specifically for automotive applications. Measuring 500 millimetres by 200 millimetres with a thickness of 2.7 millimetres, this bitumen mat effectively reduces noise and vibration within vehicles. Its composition and dimensions make it an ideal solution for soundproofing car doors, floors, and boot areas, helping to enhance acoustic comfort. Frequently utilised in the engineering of vehicles, this mat provides a robust and reliable method of dampening sound, thereby improving the auditory environment within the cabin. The Sinuslive ADM-20 is a practical choice for engineers seeking durable sound insulation solutions in the automotive sector.
Description Image Product Buy Pricing (Ex VAT) Dimensions Weight Width Type Content Heat resistance Height Length Product Type Thickness
Sinuslive ADM-20 Bitumen mat Car Noise Reduction 500x200x2.7mm 1pc
Sinuslive ADM-20 Bitumen mat Car Noise Reduction 500x200x2.7mm 1pc
Standard range
Order code: 17-5856
MPN: ADM-20

886 in stock, despatched in 4 working days
1+ £2.61
Price per unit Ex VAT
(L x W x H) 500 x 200 x 2.7 mm 500g 200mm Bitumen mat 1 120°C 2.7mm 500mm Bitumen mat 2.7mm
Sinuslive ADM-50 Bitumen mat Car Noise Reduction 500x500x2.7mm 1pc
Sinuslive ADM-50 Bitumen mat Car Noise Reduction 500x500x2.7mm 1pc
Standard range
Order code: 17-5857
MPN: ADM50

512 in stock, despatched in 4 working days
1+ £6.58
Price per unit Ex VAT
(L x W x H) 500 x 500 x 2.7 mm 1250g 500mm Bitumen mat 1 120°C 2.7mm 500mm Bitumen mat 2.7mm


Trustpilot