Christmas Opening Hours and Delivery Dates here
Silver Cell 395 (SR57)

Silver Cell 395 (SR57)

Order Code:

18-1430

Brand: GP MPN: GPPBS0395001
  • Country of Origin:
  • View All

Discontinued


This GP silver oxide high drain button cell is supplied in blister pack form. This battery is a superior replacement for alkaline cells of the same dimensions.
  • 55mAh capacity
  • 1.55V nominal voltage
  • SR57 battery size
  • 9.5mm diameter
  • 2.7mm high
  • 0.8g weight

Trustpilot