Christmas Opening Hours and Delivery Dates here

Signal Construct MEDW4634 Super Bright LED Lamp Orange 24VDC

Order Code:

50-0727

Brand: Signal Construct MPN: MEDW4634

Discontinued


An orange 24V AC/DC super bright LED panel-mounting indicator lamp that, thanks to an integrated resistor and protection diode, can operate at both AC and DC voltages. The lamp has a highly reflective housing that aids in increasing the distance that the indication can be detected. Suitable as a replacement for standard incandescent lamps or to replace those indicator lamps having glass bases.


  • Withstands high shock and vibration levels
  • Long operating lifetime
  • Light is concentrated along reflector axis
  • Printed polarity markings
  • Integrated resistor and protection diode for one-way rectification
  • Body ring in indicated colour
  • W2x4.6 Base
  • Mounting hole min. ø5.8mm
Voltage 24V
Current 14.2mA
Brightness (mcd) 50mcd
Bezel Recessed
Colour Orange
Size 3mm
View Angle 50°

Trustpilot