Signal Construct DWNE50122 LED Red/Green Dual Colour 7x7.5x8.3mm 3-Pin

Signal Construct DWNE50122 LED Red/Green Dual Colour 7x7.5x8.3mm 3-Pin

Order Code:

12-9355

Brand: Signal Construct MPN: DWNE50122 EAN-13: 2050000010583

Discontinued


The Signal Construct DWNE 50122 is a compact LED module measuring 7 x 7.5 x 8.3 mm, featuring red and green light. This optoelectronic component is ideal for use in indicators and displays. It finds typical applications in electronic devices and signal notification systems.
Height 7.5mm
Width 7mm
Case Colour Black
Casing 5 mm
CS 2.54mm
Depth 8.3mm
Dim (W x H x D) 7 x 7.5 x 8.3 mm
LEDs 1
Misc Attribute 1 DWNE 50122
Misc Attribute 2 LED 5 mm
Radiation angle 30°
Type LED component

You may also like


Trustpilot