Siemens 3NH3051 Fuse bottom 160A 690V Motor protection Size S6

Image Representative of Range

Siemens 3NH3051 Fuse bottom 160A 690V Motor protection Size S6

Order Code:

06-8181

Brand: Siemens MPN: 3NH3051 EAN-13: 4001869271675
Qty Unit Price (Ex VAT)
1+ £23.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3NH3051 Fuse Bottom is a robust low voltage HRC fuse base designed for heavy-duty electrical applications. It supports a current rating of 160 A and a voltage of 690 V, ensuring reliable performance and safety in industrial settings. Typical applications include protecting electrical circuits and components in manufacturing plants and other large-scale electrical installations.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot