Easter Opening Hours and Delivery Dates here
Siemens 6ES7515-2AM02-0AB0 S7-1500 PLC main module 500 KB RAM PROFINET

Image Representative of Range

Siemens 6ES7515-2AM02-0AB0 S7-1500 PLC main module 500 KB RAM PROFINET

Order Code:

07-0752

Brand: Siemens MPN: 6ES75152AM020AB0 EAN-13: 4047623410478
Qty Unit Price (Inc VAT)
1+ £4901.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 6ES7515-2AM02-0AB0 is a PLC main module known for its high processing power and extensive communication capabilities. Produced by Siemens, it is designed for complex automation tasks in industrial environments. This module is typically used in manufacturing and process control applications to enhance operational efficiency and reliability.
Number of Outputs 0
Additional program memory possible FALSE
Appendant operation agent (Ex ia) FALSE
Appendant operation agent (Ex ib) FALSE
Clock Hardware clock
Counter S7, High Speed Counter
Data storage 3000kB
Depth 129mm
Dim (L x W x H) 129 x 70 x 147 mm
Display Yes
Explosion safety category for dust None
Explosion safety category for gas ATEX gas-ex-protection, Cat. 3G
Fitting type (details) Rail mounting
Front built-in possible FALSE
Height 147mm
IO link master FALSE
Length 129mm
Max. ambient temperature +60°C
Max. operating voltage 28.8V DC
Memory Size 3500kB
Min. ambient temperature -25°C
Min. operating voltage 19.2V DC
Misc Attribute 6ES7515-2AM02-0AB0
Mobile communications standard 3G (UMTS) FALSE
Model Modular
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 0
Number of Digital Outputs 0
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other 0
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 0
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces USB 0
Number of HW-interfaces wireless 0
Number of interfaces PROFINET 2
Operating Voltage 19.2 - 28.8 V DC
Processing time (1K, binary operation) 0.03ms
Program memory 500kB
Rack-assembly possible FALSE
Radio standard Bluetooth FALSE
Radio standard GPRS FALSE
Radio standard GSM FALSE
Radio standard WLAN 802.11 FALSE
Real-time clock Yes (hardware)
Redundancy FALSE
Suitable for rail mounting TRUE
Suitable for safety functions FALSE
Supported protocols PROFINET IO;OPC UA SERVER;OPC UA CLIENT;MRPD;MODBUS;MRP;IP;SIMATIC COMMUNICATION
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP TRUE
System accessory TRUE
Type PLC main module
Type of memory Other
Voltage type (supply voltage) DC
Wall mounting/direct mounting FALSE
Width 70mm
With display TRUE
With optical interface FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot