The Siemens 6EP1437-3BA10 SITOP is a DIN Rail Three Phase Modular Power Supply, with a wide-range voltage input for global use. It is slim in design, with a power boost functionality that supplies up to 1.5 times the rated current, allowing free start-up of loads with high inrush current.
This 40A switched mode power supply has plug-in terminals for simple electrical connection and minimized connection time. Offering a robust design, and a comprehensive set of certifications, it is ideal for demanding and complex applications.
- Extra Power-Function with 1.5-fold nominal current
- Input voltage: 3x 320 - 575V AC
- Output current: 40A
- Phases: 3
- No. of outputs: 1x
- Connections: Screw terminals
- Weight: 3.4kg
- Dimensions: 150(W) x 125(H)mm
- Nominal input voltage: 400V/AC
- Power: 960W
- Output voltage: 24V DC
- Type: SITOP PSU300M 24V/40A
- Manufacturer part: Siemens 6EP1437-3BA10
| Output Voltage |
24V |
| Output Current |
40 |
| Number of Outputs |
1 |
| Input Voltage |
320 - 575 AC |