The Siemens 6ED1057-3BA02-0AA6 is a LOGO! Starter Kit, that has been equipped to meet your needs. Use this affordable complete package to learn more about the advantages and possibilities of the logic module in a quick and easy manner.
Siemens LOGO! allows the implementation of your own simple automation projects or simplify your existing control cabinet which already contain time switches, timing relays, counters and contactor relays. LOGO! is the complete all-in-one solution. Siemens LOGO! is easy to mount, and easy to program.
This LOGO! Starter kit 230RC contains the LOGO! 230 RCE (0BA7), LOGO! Soft Comfort V7, Ethernet cable, WinCC Basic (TIA Portal) all in the practical TANOS Systainer.
- Ambient temperature (max.): +55°C
- Dimensions: 72(Wmm
- Display: Yes
- Min. ambient temperature: 0°C
- No. of digital inputs (max.): 8
- No. of inputs (max.): 8
- No. of outputs (max.): 4
- No. of relay outputs (max.): 4
- Operating voltage (num.): 115V AC, 230V AC
- Power backup type: 80 hours
- Protection type: IP20
- Real-time clock: Yes
- Timer: Yes
- Type: LOGO! Starter Kit 230RC
- Manufacturer part: Siemens 6ED1057-3BA02-0AA6
| Type |
PLC starter kit |
| Operating Voltage |
115V AC, 230V ACV |
| Number of Analogue Inputs |
0 |
| Number of Analogue Outputs |
0 |
| Number of Digital Inputs |
8 |
| Number of Digital Outputs |
4 |
| Dimensions |
72(Wmm |
| Display Type |
Yes |