Easter Opening Hours and Delivery Dates here
Siemens 5WG11401AB13 KNX Line coupler SIMATIC DP 15mm LED <1ms cycle

Image Representative of Range

Siemens 5WG11401AB13 KNX Line coupler SIMATIC DP 15mm LED <1ms cycle

Order Code:

07-0627

Brand: Siemens MPN: 5WG11401AB13 EAN-13: 4001869309705
Qty Unit Price (Ex VAT)
1+ £492.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens line coupler 5WG1140-1AB13 is designed for KNX systems, providing efficient data link between two electrical lines. It features robust signal isolation and reduced crosstalk, ensuring reliable communication across building automation systems. Typical applications include integration in smart home installations or complex commercial building infrastructures.
Colour Other
Type Line coupler
Number of Ways 2
Bus system KNX TRUE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency FALSE
Connection (type) Screw Terminal
Connections 2
Current Rating (A) 2
Dim (W x H x D) 36 x 90 x 60 mm
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
Length (mm) 36 mm
Mounting Method DRA (DIN-rail adapter)
Mounting Type DIN rail
Other bus systems None
Product Type Line Coupler
Series Siemens-KNX
Temperature Range -5 to +45 °C
Voltage Rating (V, V DC) 24 V
Weight (g, g/m) 85 g
Width (mm) 36
Width in number of modular spacings 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot