Easter Opening Hours and Delivery Dates here
Siemens 5TD4708 Delta Shutter Switch optical redundant 24V infeed

Image Representative of Range

Siemens 5TD4708 Delta Shutter Switch optical redundant 24V infeed

Order Code:

07-0551

Brand: Siemens MPN: 5TD4708 EAN-13: 4001869251530
Qty Unit Price (Inc VAT)
1+ £33.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Siemens offers the Delta 5TD4708, a versatile shutter switch designed for controlling shutters and blinds. This intelligent switch is ideal for managing roller shutters and blinds in residential and commercial settings. It features a user-friendly rocker and rotary mechanism for efficient motor control.
Type Switch product range
Number of Poles 2
IP Rating IP44
Assembly arrangement Basic element with complete housing
Colour Grey
Electrical and mechanical locking FALSE
Electronic controllable FALSE
Halogen free TRUE
Label space/information surface FALSE
Material quality Other
Mechanical controllable TRUE
Method of operation Rocker
Model 2-pole push button
Mounting Method Surface mounted (plaster)
Nominal Voltage 250V
Number of Buttons 2
Product colour Multicolour
RAL-number (similar) 7035
Rated current 10A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Other
Switch type function Shutter switch
Transparent FALSE
Type of fastening Mounting with screw
Type series Delta
Weight 112 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot