Siemens 5TD2123 Delta pushbutton insert Switch 10A 250V NC Contact

Image Representative of Range

Siemens 5TD2123 Delta pushbutton insert Switch 10A 250V NC Contact

Order Code:

07-0547

Brand: Siemens MPN: 5TD2123 EAN-13: 4001869040356
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

The Siemens 5TD2123 is a high-quality switch designed for residential and commercial applications. Its durable construction ensures reliable performance in various environments. Typical uses include controlling lighting and electrical circuits.
Type Switch product range
Size/ Dimensions (L x W x H) 70 x 70 x 70 mm
IP Rating IP20
Assembly arrangement Basic element
Colour Multi-coloured
Connection Type Push-in clamp
Depth 32mm
Device depth 32mm
Device height 70mm
Device width 70mm
Halogen free TRUE
Height 70mm
Imprint None
Label space/information surface FALSE
Length 70mm
Material quality Other
Method of operation Push button/touch control button
Model Single push button
Monitoring contact FALSE
Mounting Method Flush mounted (plaster)
Nominal Voltage 250V
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Number of revolving contacts 0
Number of rockers 1
Rated Current 10A
Suitable for degree of protection (IP) IP20
Surface finishing Matt
Surface protection Other
Switch type function Switch
Transparent FALSE
Type of fastening Mounting with claw and screw
Type series Delta
Width 70mm
With lighting FALSE
With signal lamp FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot