Easter Opening Hours and Delivery Dates here
Siemens 5SY52067 Circuit Breaker 6A 2-pole 440V DC 400V AC 10kA C 25A

Image Representative of Range

Siemens 5SY52067 Circuit Breaker 6A 2-pole 440V DC 400V AC 10kA C 25A

Order Code:

07-0525

Brand: Siemens MPN: 5SY52067 EAN-13: 4001869226651
Qty Unit Price (Inc VAT)
1+ £158.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 5SY52067 is a circuit breaker designed for 6 A current at 230 V or 400 V. It is ideal for protecting electrical circuits in domestic or commercial installations. Typical applications include preventing overcurrents and short circuits in power distribution systems.
Type Circuit breaker
Current Ratng 6A
Additional equipment possible TRUE
Built-in depth 70mm
Compatible with (details) SENTRON
Concurrently switching neutral conductor FALSE
Current limiting class 3
Degree of protection (IP) IP20
Depth 76mm
Dim (W x H x D) 36 x 90 x 76 mm
Factory colour Grey
Frequency 50-60MHz
Height 90mm
Number of Pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 3
Pollution degree 3
Rated impulse withstand voltage Uimp 4
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Release characteristic C
Release characteristics C
Switch-off capacity 10kA
Voltage Rating 400V
Voltage type AC/DC
Width 36mm
Width in number of modular spacings 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot