Easter Opening Hours and Delivery Dates here
Siemens 3SU18033NB001AE1 two-hand console latching key Switch IP66

Image Representative of Range

Siemens 3SU18033NB001AE1 two-hand console latching key Switch IP66

Order Code:

06-9135

Brand: Siemens MPN: 3SU18033NB001AE1 EAN-13: 4011209953789
Qty Unit Price (Ex VAT)
1+ £243.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Siemens manufactures the 3SU1803-3NB00-1AE1, a two-hand console designed with an IP66 rating, ensuring robust protection against dust and water. It is typically used for emergency power off or emergency cut-off applications, enhancing safety in industrial environments. The device is suitable for use in settings that require stringent safety measures, such as manufacturing or automated production facilities.
Type Two-hand consoles
Number of Poles 2
IP Rating IP66
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1803-3NB00-1AE1
Misc Attribute 2 Plastic
Prewiring on terminal rail FALSE
Scheme for two-hand control TRUE
Stepped switching FALSE
Suitable for emergency stop TRUE
Version as assembly kit FALSE
With foot FALSE
With switch lock FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot