Easter Opening Hours and Delivery Dates here
Siemens 3LD22300TK11 SENTRON Circuit Breaker 32A 690V AC 3LD 4-pole

Image Representative of Range

Siemens 3LD22300TK11 SENTRON Circuit Breaker 32A 690V AC 3LD 4-pole

Order Code:

06-8085

Brand: Siemens MPN: 3LD22300TK11 EAN-13: 4011209403130
Qty Unit Price (Inc VAT)
1+ £34.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 3LD22300TK11 circuit breaker is a black, 3-pin device designed for use with 16 mm² wiring, handling up to 32 A and 690 V AC. Its robust design ensures reliable protection and switching in electrical circuits. This circuit breaker is typically used in industrial and commercial settings to safeguard electrical systems and machinery.
Type Circuit breaker
Number of Positions 3
Colour control element Black
Cross Section 16mm²
Degree of protection (IP), front side IP40
Degree of protection (NEMA) Other
Depth 91mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 53 x 55 x 91 mm
Factory colour Black
Height 55mm
Interlockable TRUE
Max. rated operation voltage Ue AC 690V
Misc Attribute Step Switches
Motor drive integrated FALSE
Motor drive optional FALSE
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 690V AC
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3
Number of switches 1
Operating Voltage 690V AC
Rated operation power at AC-23, 400 V 12kW
Rated operation power at AC-3, 400 V 10kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current at AC-23, 400 V 22
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting TRUE
Type of control element Toggle
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch TRUE
Voltage release optional FALSE
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot