Christmas Opening Hours and Delivery Dates here

Siegen S0991 Brass Body Padlock with Brass Cylinder Long Shackle 60mm

Order Code:

89-0575

Brand: Siegen Tools MPN: S0991 EAN-13: 5051747753594
  • Country of Origin: China
  • View All

Discontinued


Extruded brass bodied padlocks with hardened and plated steel shackles. Each padlock features brass cylinder with a twin bar locking mechanism. All supplied with three keys.

Model NoS0991
Body Dimensions (W x D x H):60 x 18 x 42mm
Nett Weight:0.43Kg
No. of Keys:3
Shackle Diameter (T):Ø10mm
Shackle Max. Internal Height (X):80mm
Shackle Max. Internal Width (Y):30.5mm

Type General purpose
Body Width 60mm
Material Brass
Locking Mechanism Keys
Shackle 10mm

Trustpilot