Easter Opening Hours and Delivery Dates here

Siegen S0979 Socket & Bit Set 45pc Ratchet Screwdriver

Order Code:

89-8749

Brand: Siegen Tools MPN: S0979 EAN-13: 5051747727540
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Selection of popular size high grade steel sockets and Chrome Vanadium steel bits. Ratchet screwdriver with twist reverse and ratchet lock mechanism. Contoured comfort grip handle. Supplied in storage case.

Model NoS0979
Contents:Reversible Ratchet Driver, 25mm Bits; Slotted - 3, 4, 5, 6, 7mm, Phillips - #1, #2, #3, Pozi - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, Hex - 2, 2.5, 3, 4, 5, 6mm, Square - #0 (x2), #1 (x2), #2, #3, 50mm Bits; Slotted - 5mm, Phillips - #1, #2, Pozi - #1, #2, 1/4"Sq Drive Socket Adaptor, Sockets - 5, 6, 7, 8, 9, 10, 11, 12, 13mm
Nett Weight:0.73Kg

Blade Type Bits and sockets sets
Drive Type 1/4" Hex, 1/4" Sq
Lifetime Warranty Yes
Number of Pieces 45

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot