Christmas Opening Hours and Delivery Dates here

Siegen S0930 Socket Set 17pc 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-8147

Brand: Siegen Tools MPN: S0930 EAN-13: 5051747626232
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel socket set, hardened and tempered for strength with a fully polished finish for corrosion resistance. 45-Tooth pear-head flip reverse ratchet wrench with quick socket release and comfort grip handle. Knurled ring on sockets for extra grip with greasy fingers. Supplied on storage rack.

Model NoS0930
Contents:Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 1/2"Sq Drive Flip Reverse Ratchet Wrench
Nett Weight:0.00Kg

Type WallDrive®
Drive Size 1/2in
Number of Pieces 17
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 32mm
Socket Type Metric

Trustpilot