Christmas Opening Hours and Delivery Dates here

Siegen S0918 Socket Set 52pc 3/8"Sq Drive 6pt WallDrive® Metric

Order Code:

89-9533

Brand: Siegen Tools MPN: S0918 EAN-13: 5051747869967
  • Country of Origin: China
  • View All

Discontinued


High grade carbon steel standard and deep WallDrive® sockets and accessories. Hardened and tempered with a fully polished finish for corrosion resistance. Chrome Vanadium steel 45-tooth pear-head flip reverse ratchet wrench with quick socket release. Includes slotted, Phillips, hex and TRX-Star* Chrome Vanadium steel socket bits. Supplied in storage case.

Model NoS0918
Contents:Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22mm, Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 21mm, 3/8"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint, Socket Bits; Slotted - 4, 5.5, 8mm, Phillips - #1, #2, #3, TRX-Star* - T10, T15, T20, T25, T27, T30, T40, T45, T50, Hex - 3, 4, 5, 6, 7, 8, 10mm
Nett Weight:0.00Kg

Type WallDrive®
Drive Size 3/8in
Number of Pieces 52
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 8 to 22mm
Socket Type Metric

Trustpilot