Christmas Opening Hours and Delivery Dates here

Siegen S0913 Socket Set 22pc 1/2"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7991

Brand: Siegen Tools MPN: S0913 EAN-13: 5051747605343
  • Country of Origin: Taiwan
  • View All

Discontinued


High grade carbon steel WallDrive® sockets and accessories. Chrome Vanadium steel 45-tooth pear-head flip reverse ratchet wrench with quick socket release. Hardened and tempered with a fully polished finish for corrosion resistance. Supplied in storage case.

Model NoS0913
Contents:Standard Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32mm, Spark Plug Sockets; 16, 21mm, 1/2"Sq Drive Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 125, 250mm, Universal Joint
Nett Weight:3.77Kg

Type WallDrive®
Drive Size 1/2in
Number of Pieces 22
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Measurement 10 to 32mm
Socket Type Metric

Trustpilot