Christmas Opening Hours and Delivery Dates here

Siegen S0711 Socket Set 52pc 1/4in. and 1/2in.sq Drive Metric

Order Code:

89-0454

Brand: Siegen Tools MPN: S0711 EAN-13: 5024209906630
  • Country of Origin: Taiwan
  • View All

Discontinued


Chrome Vanadium steel sockets from 4-32mm hardened and finished in high chrome for corrosion resistance. Two high quality ratchet wrenches in 1/4" and 1/2"Sq drive, extension bars, sliding T-bar, universal joints, ratchet screwdriver with bits and spark plug socket are included. Supplied in storage case.

Model NoS0711
Contents:1/4"Sq Drive Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 13mm, 1/2"Sq Drive Standard Sockets; 10, 11, 12, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32mm, 1/2"Sq Drive Spark Plug Socket; 21mm, Extension Bars; 1/4"Sq Drive - 75mm, 1/2"Sq Drive - 125, 250mm, Sliding T-Bars; 1/4", 1/2"Sq Drive, Bit Driver Handle, Universal Joints; 1/4", 1/2"Sq Drive, Hex Key Wrenches; 1.5, 2, 2.5mm, 1/4" Hex Bits; Slotted - 4, 5.5, 7mm, Phillips - #1, #2, #3, Hex - 3, 4, 5, 6, 7, 8mm, 1/4"Sq Drive Bit Adaptor, 1/4" Hex x 1/4"Sq Drive Adaptor, Reversible Ratchet Wrenches; 1/4", 1/2"Sq Drive
Nett Weight:4.52Kg

Type Metric
Drive Size 6.3/12.5mm
Number of Pieces 52
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Quantity 52
Spanner size 4 to 32mm

Trustpilot