Christmas Opening Hours and Delivery Dates here

Siegen S0507 Ratchet Wrench 3/8"sq Drive

Order Code:

89-3640

Brand: Siegen Tools MPN: S0507 EAN-13: 5024209689380
  • Country of Origin: China
  • View All

Discontinued


Chrome Vanadium steel. Features include twist reverse and quick release mechanism. Slim style contoured handle.


Model NoS0507
Drive:3/8''Sq
Length:190mm
Nett Weight:0.30Kg
Ratchet:40-Tooth
Type Slim
Drive Size 3/8in
Length 200mm
Lifetime Warranty Yes

Trustpilot