Siegen S01069 T-Handle Ball-End Hex Key Set 8pc

Order Code:

89-9935

Brand: Siegen Tools MPN: S01069 EAN-13: 5054630392320
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £15.96 £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered Chrome Vanadium steel shafts with a polished satin finish. Tough, composite, comfort grip handle allows extra torque to be applied to the fixing. Each handle incorporates a long ball-end hex and short hex shaft. Supplied in storage/carry rack.

Model NoS01069
Contents:Hex/Ball-End Hex; 2, 2.5, 3, 4, 5, 6, 8, 10mm
Length:125-205mm
Nett Weight:0.92Kg

Type T-handle ball end
Hex Key Size Various
Lifetime Warranty Yes
Material Steel
Pieces 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot