Christmas Opening Hours and Delivery Dates here

Sevadis EVAUTDS4GSEVO MaxiCharger Smart 4G AC Wallbox  7.4 kW - Socket (Black)

Order Code:

65-4601

Brand: Sevadis MPN: EVAUTDS4GSEVO EAN-13: 6937357213743

Discontinued


The Sevadis MaxiCharger 4G AC 7.4kW socket is a smart wall-mounted single-outlet, universal Type 2 socket EV charger.

It is OCPP 1.6 compliant, has built-in PME fault detection on a single-phase connection and both static load management and dynamic load balancing capabilities.

The MaxiCharger is robust, aesthetically pleasing, and suitable for all environments, and is an ideal charging solution for domestic and commercial locations.

4G sim not supplied.




4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 336 x 187 x 85mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK08
IP Rating IP54
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (RCD) Yes
RFID Yes
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered No
Type Electric Vehicle Charger
WiFi Yes

Trustpilot